Amphenol ICC 61082-203400LF Bergstak Female Connector 0.8MM 200P Shrouded

MPN
61082-203400LF
Order Code
14-8056
Country of Origin
China
View Full Product Range (50)
Qty Unit Price (Ex VAT)
25+ £6.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 660 in stock

The Amphenol ICC 61082-203400LF Bergstak Female Connector features a 0.8 mm pitch design with 200 positions, providing reliable and versatile connections. It offers a robust shrouded configuration that ensures durability and mating protection. This connector is commonly used in telecommunications and data communication systems. Its compact size and high-density layout make it ideal for use in space-constrained applications.
Type DIN 41612 Connector
Number of Positions 200
Mounting Angle Straight
Pitch 0.8mm

Reviews

Be the first to submit a review

Trustpilot