Amphenol ICC 20021111-00008T4LF Connector Male Unshrouded 8P 1.27x1.27mm

MPN
20021111-00008T4LF
Order Code
14-4514
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
300+ £0.482
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 2,820 in stock

The Amphenol ICC / FCI 20021111-00008T4LF is a male unshrouded connector featuring 8 positions with a 1.27x1.27mm pitch. This component is designed for high-density board-to-board connections in compact spaces. It is commonly used in telecommunications, data communications, and consumer electronics. The connector provides reliable electrical performance and durability in various applications.
Pitch 1.27mm

Reviews

Be the first to submit a review

Trustpilot