Amphenol FCI 86093968114755V1LF Din41612 Connector Female Unshrouded 96Pol

MPN
86093968114755V1LF
Order Code
14-2323
Country of Origin
India
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
40+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 9 in stock

The Amphenol ICC / FCI 86093968114755V1LF is a female unshrouded DIN 41612 connector with 96 positions. This connector is known for its durability and reliable performance. It is typically used in telecommunications and data communications equipment. The compact design makes it suitable for various high-density applications.
Type DIN 41612 Connector
Number of Positions 96
Mounting Angle Straight
Pitch 2.7mm

Reviews

Be the first to submit a review

Trustpilot