Amphenol DUBOX 91601-406ALF Connector Female Shrouded 6 Position 2.54mm

MPN
91601-406ALF
Order Code
15-1982
Country of Origin
France
View Full Product Range (50)
Qty Unit Price (Ex VAT)
600+ £0.477
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 1,800 in stock

The Amphenol ICC / FCI 91601-406ALF is a female shrouded connector with six positions, designed for reliable connections in electronic applications. It features a 2.54mm pitch, ensuring compatibility with standard PCB layouts. This part is commonly used in telecommunications and data communications equipment. Its robust design provides secure and efficient connectivity in a variety of electronic devices.
Pitch 2.54mm
No. of Rows 1
No. of Ways 6

Reviews

Be the first to submit a review

Trustpilot