Amphenol DEO DEO2V2P300G40LF Male DSub Power Connector 2V2 Pin Shrouded

MPN
DEO2V2P300G40LF
Order Code
15-9899
Country of Origin
India
View Full Product Range (49)
Qty Unit Price (Ex VAT)
20+ £5.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 50 in stock

The Amphenol DEO DEO2V2P300G40LF is a male DSub power connector featuring a 2V2 pin configuration and a shrouded design. It is manufactured by Amphenol ICC / FCI with the part number DEO2V2P300G40LF. This connector offers reliable power connections suitable for electronic and industrial applications. It is commonly used in high-performance computing and telecommunications equipment.
Plug / Socket Plug
Connection Angle 180°
Plating Material Tin

Reviews

Be the first to submit a review

Trustpilot