Amphenol D25S13B4GL00LF DSub Connector Female 25Socket R/A STB

Image Representative of Range

Amphenol D25S13B4GL00LF DSub Connector Female 25Socket R/A STB

MPN
D25S13B4GL00LF
Order Code
13-7986
Country of Origin
India
View Full Product Range (50)
Qty Unit Price (Ex VAT)
90+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Available to back orderBack-order availability date - 12/11/2026

The Amphenol ICC/FCI D25S13B4GL00LF DSub connector features a right-angle, through-hole design ideal for space-saving applications. With 25 sockets, this female connector ensures reliable data and signal transmission. Known for its durable construction, it is suitable for use in computer and networking equipment. The connector's gold flash over nickel plating offers enhanced conductivity and corrosion resistance.
Plug / Socket Socket
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold plated

Reviews

Be the first to submit a review

Trustpilot