Amphenol D09S81C6GX00LF DSub Standard Conn 9P RA Male Pressfit Shell

MPN
D09S81C6GX00LF
Order Code
14-6063
Country of Origin
India
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
60+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 12/11/2026

The Amphenol ICC D09S81C6GX00LF is a D-Sub standard connector with 9 positions and a right-angle male press-fit configuration. It features a durable metal shell for enhanced shielding and protection. This connector is commonly used in telecommunications, data communications, and industrial control systems. The part offers reliable performance for high-density electronic applications.
Plug / Socket Plug
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 180°

Reviews

Be the first to submit a review

Trustpilot