Amphenol D09S24A6GX00LF DSub Socket Connector 9POS Female Unshrouded

MPN
D09S24A6GX00LF
Order Code
14-2491
Country of Origin
India
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
100+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

The Amphenol ICC / FCI D09S24A6GX00LF is a D-Sub socket connector. It features 9 positions and a female unshrouded design, offering reliable connectivity. This connector is typically used in telecommunications and data networking applications. Its robust construction ensures stable performance in various environments.
Plug / Socket Socket
Mounting Type BackShell Mounting
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°

Reviews

Be the first to submit a review

Trustpilot