Amphenol D09S13A4GV00LF DSub 9P RA Solder Female Unshrouded

MPN
D09S13A4GV00LF
Order Code
15-9941
Country of Origin
India
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
100+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 43 in stock

The Amphenol ICC / FCI D09S13A4GV00LF is a 9-position, right angle D-Sub connector with a solder termination suitable for female connections. This unshrouded plug features durable construction, ensuring reliable signal integrity. It is commonly used in communications and industrial applications for secure data transfer. The connector is ideal for PCB mounting where space is limited.
Plug / Socket Plug
Mounting Type PCB
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 180°
Plating Material Tin

Reviews

Be the first to submit a review

Trustpilot