Amphenol D09P13A4GL00LF DSub 9P Male Right Angle Solder Unshrouded

MPN
D09P13A4GL00LF
Order Code
15-4056
Country of Origin
India
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
75+ £2.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 75
Despatched within 5 working days - 34 in stock

The Amphenol ICC / FCI D09P13A4GL00LF is a D-subminiature connector featuring 9 pins and a male gender, designed for right-angle mounting. It has an unshrouded design and solder termination for secure connections. This connector is typically used in data communication and networking applications. Its robust construction ensures reliability in industrial and commercial environments.
Plug / Socket Plug
Mounting Type BackShell Mounting
Mounting Direction 90 Degree
Connection Angle 180°
Plating Material Tin

Reviews

Be the first to submit a review

Trustpilot