Amphenol C146 10A003 002 4 mate® A Male Insert 3+E Pin Size A3/4 Screw Lock |
50-3307
|
|
Despatched within 4 working days - 50 in stock
|
1+ £6.39
Price per unit Ex VAT
|
C146 10A003 002 4 |
Grey |
|
25 -2.5 mmmm² |
|
=500 |
3 |
-40 - +100°C |
14/18 A |
Amphenol C146 10A004 002 4 mate® A Male Insert 4+E Pin Size A3/4 Screw Lock |
50-3308
|
|
Despatched within 4 working days - 55 in stock
|
1+ £7.43
Price per unit Ex VAT
|
C146 10A004 002 4 |
Grey |
+100°C |
|
-40°C |
|
4 + PE |
|
|
Amphenol C146 10B003 002 4 mate® A Female Insert 3+E Pin Size A3/4 Screw Lock |
50-3309
|
|
Despatched within 4 working days - 34 in stock
|
1+ £9.52
Price per unit Ex VAT
|
C146 10B003 002 4 |
Grey |
+100°C |
|
-40°C |
|
3 |
|
|
Amphenol C146 10B004 002 4 mate® A Female Insert 4+E Pin Size A3/4 Screw Lock |
50-3310
|
|
Despatched within 4 working days - 25 in stock
|
1+ £7.29
Price per unit Ex VAT
|
C146 10B004 002 4 |
Grey |
+100°C |
|
-40°C |
|
4 |
|
|
Amphenol C146 10A010 002 4 mate® A Male Insert 10+E Pin Size A10 Screw Lock |
50-3333
|
|
Despatched within 4 working days - 6 in stock
|
1+ £19.29
Price per unit Ex VAT
|
C146 10A010 002 4 |
|
+100°C |
|
-40°C |
|
10 + PE |
|
|
Amphenol C146 10A016 002 4 mate® A Male Insert 32+E Pin Size A10 Screw Lock |
50-3334
|
|
|
1+ £17.05
Price per unit Ex VAT
|
C146 10A016 002 4 |
|
+100°C |
|
-40°C |
|
16 + PE |
|
|
Amphenol C146 10B010 002 4 mate® A Female Insert 10+E Pin Size A10 Screw Lock |
50-3335
|
|
|
1+ £20.05
Price per unit Ex VAT
|
C146 10B010 002 4 |
|
+100°C |
|
-40°C |
|
10 |
|
|
Amphenol C146 10B016 002 4 mate® A Female Insert 32+E Pin Size A10 Screw Lock |
50-3336
|
|
Despatched within 4 working days - 1 in stock
|
1+ £24.83
Price per unit Ex VAT
|
C146 10B016 002 4 |
|
+100°C |
|
-40°C |
|
16 |
|
|