Amphenol C146 30N003 500 4 mate® Housing Size A3/4 Side Entrywith Gland

MPN
C146 30N003 500 4
Brand
Amphenol
EAN-13
2050001284686
Order Code
50-3317
View Full Product Range (17)

Discontinued



  • Temperature range: -40 - +100°C
  • Thread type: M20
  • Type: C146 30N003 500 4
  • Manufacturer part No.: C146 30N003 500 4
  • Specification: Extension casing
  • Contamination level: 3
  • Material: Metal
  • Protection type: IP65

With thread support, cable glands must be ordered separately.
Type C146 30N003 500 4
Colour Grey
IP Rating IP65
Material Metal
Maximum Temperature +100°C
Min. temperature -40°C

Trustpilot