Amphenol C091 31W006 100 2 Circular Connector 5A 6 Pins IP67/IP65

MPN
C091 31W006 100 2
Brand
Amphenol
EAN-13
2050000993527
Order Code
11-2772
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £11.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Amphenol manufactures the C091 31W006 100 2 circular connector, featuring 6 DIN pins and a nominal current rating of 5 A. This robust connector is typically used in industrial and electronic applications requiring reliable data and power transmission. Its design ensures secure connections in compact spaces with efficiency.
Type Plug, mount
Number of Contacts 6
Number of Rows N/A (Circular)
Cable Diameter 4 - 6mm
Cable Ø (max.) 6mm
Cable Ø range 4 - 6mm
Cable Ø up to 4mm
Connection Angle 180°
Cross Section 0.5 mm² (max)
Current Rating 7A
IP Rating IP65/67
max. cross section 0.5mm²
Misc Attribute 2 Connector plug
Nominal current (details) 5A
Nominal Voltage 60V
Nominal voltage (details) 250V
Number of pins 6
Pins 6 DIN
Series C091
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot