Amphenol C091 31H105 100 2C091/D Male DIN 5 Pin Cable Connector Screw Lock

MPN
C091 31H105 100 2
Brand
Amphenol
Order Code
50-9736

Discontinued



  • Nominal voltage: 250 V
  • Cable diameter: 4 - 6mm
  • Protection type: IP65/67
  • Nominal current: 5 A
  • Temperature range: -40 - +85°C
  • Manufacturer part No.: C091 31H105 100 2
  • Type: C091 31H105 100 2
  • Connection: Solder
  • Specification: Cable connector
  • Number of pins: 5 DIN
Type C091 31H105 100 2

Trustpilot