Amphenol C016 20P004 800 2 High Current Cable Connector Male Style L

MPN
C016 20P004 800 2
Brand
Amphenol
EAN-13
2050000605512
Order Code
50-6585
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £24.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

C16-L connectors are based on the Amphenol C16-3 housing size 2, with 5 poles and were developed especially for 3-phase solar inverters up to 50A/600V.

The screw contacts support a fast and easy assembly in the field. Wire gauge is up to 8.3mm² (AWG 8). Another advantage is the compact design with a diameter of only 43mm that gives comfortable handling of the connector.


  • Male cable connector
  • 4 + PE, screw termination
  • Up to 50A (at +40°C) and 600V
  • Bayonet locking
  • IP65 when locked
  • Wire gauges 2.5mm² - 8.3mm² / AWG 14 – 8
  • For cable diameter of 11 - 20mm
  • UV resistant
  • VDE approved
Type Cable Plug
Number of Contacts 5
Connector Size 10 mm dia
Gender Male
Colour Black
IP Rating IP65
Male cable connector

Reviews

Be the first to submit a review

Trustpilot