Amphenol C016 20D003 110 10 Cable socket straight C16-1 Number of pins: 3+PE

MPN
C016 20D003 110 10
Brand
Amphenol
EAN-13
2050000247767
Order Code
50-5339
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £20.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 271 in stock

A high quality circular connector from the Amphenol Eco Mate series.
  • Number of pins: 3+PE
  • Case material: Polyamide 6.6
  • Type: C016 20D003 110 10
  • Seal: Screw-type locking
  • Protection type: IP67 (when locked)
  • Colour: Black, Blue
  • Connection: Screws
  • Manufacturer part No.: C016 20D003 110 10

Includes contacts.
Type Cable Socket
Number of Contacts 3 + PE
Connector Size 10 mm dia
Gender Socket
Colour Black, Blue
IP Rating IP67 (when locked)
Maximum Temperature +125°C
Min. temperature -40°C
Number of pins 3

Reviews

Be the first to submit a review

Trustpilot