Amphenol C016 00V000 010 12 Cap for eco/mate-series Female Cable Connector

MPN
C016 00V000 010 12
Brand
Amphenol
EAN-13
2050000365485
Order Code
50-5551
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

Protective cover for Amphenol Eco Mate Connector.
  • Specification: For cable socket
  • Manufacturer part No.: C016 00V000 010 12
Type Sealing Cap
Gender Female
IP Rating None
Maximum Temperature +125°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot