Amphenol B7471B1-ND3G-50 BNC Connector Adaptor Bulkhead Jack to Jack 50 Ohm

MPN
B7471B1-ND3G-50
Brand
Amphenol
EAN-13
2050000387678
Order Code
51-1119
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.59 £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 485 in stock


  • Maximum frequenzy: 4 GHz
  • Type: B7471B1-ND3G-50
  • Connector type: adaptor, mount
  • Manufacturer part No.: B7471B1-ND3G-50
  • Insulation material: POM
  • Type B: BNC socket
  • Impedance: 50 Ω
  • Type A: BNC socket
  • Category: BNC adaptor
Connector 2 BNC male
Type B7471B1-ND3G-50

Reviews

Be the first to submit a review

Trustpilot