Amphenol B7071A1-ND3G-75 BNC Connector Adaptor Bulkhead Jack to Jack 75 Ohm

MPN
B7071A1-ND3G-75
Brand
Amphenol
EAN-13
2050000387401
Order Code
51-1107
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £5.33 £4.54
10+ £4.15
100+ £3.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 391 in stock


  • Category: BNC adaptor
  • Manufacturer part No.: B7071A1-ND3G-75
  • Connector type: adaptor, straight
  • Type: B7071A1-ND3G-75
  • Maximum frequenzy: 1 GHz
  • Impedance: 75 Ω
  • Insulation material: POM
  • Type A: BNC socket
  • Type B: BNC socket
Connector 2 BNC male
Type B7071A1-ND3G-75

Reviews

Be the first to submit a review

Trustpilot