Amphenol B7071A1-ND3G-50 BNC Connector Adaptor Bulkhead Jack to Jack 50 Ohm

MPN
B7071A1-ND3G-50
Brand
Amphenol
EAN-13
2050000387388
Order Code
51-1106
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £3.20 £3.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock


  • Manufacturer part No.: B7071A1-ND3G-50
  • Maximum frequenzy: 4 GHz
  • Connector type: adaptor, straight
  • Type: B7071A1-ND3G-50
  • Type A: BNC socket
  • Impedance: 50 Ω
  • Type B: BNC socket
  • Category: BNC adaptor
Connector 1 BNC female
Connector 2 BNC female
Style Straight
Type B7071A1-ND3G-50

Reviews

Be the first to submit a review

Trustpilot