Amphenol AWP 4P Bullet Connector Wedge Round Connectors 1 piece

Amphenol AWP 4P Bullet Connector Wedge Round Connectors 1 piece

MPN
AWP 4P
Brand
Amphenol
EAN-13
2050002906372
Order Code
11-2673
Country of Origin
China

Discontinued


Amphenol's AWP 4P Bullet connector wedge is a component within the AWP series of round connectors. It is known for its reliability and efficient connectivity. Typical applications include automotive and industrial environments where secure and durable connections are essential.
Type Bullet connector wedge
Number of Rows N/A (Circular)
Case Material Thermoplastic material
Colour Orange
Connection Angle 180°
Current Rating 13A
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 250V
Series AWP

Trustpilot