Amphenol AWP 2S Bullet Connector Wedge Series Round Connectors 1 piece

Image Representative of Range

Amphenol AWP 2S Bullet Connector Wedge Series Round Connectors 1 piece

MPN
AWP 2S
Brand
Amphenol
EAN-13
2050002906365
Order Code
11-2672
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.306
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 182 in stock

Produced by Amphenol, the AWP 2S Bullet connector wedge is part of the AWP series of round connectors. It is a single-piece component known for its reliability and efficient signal connectivity. Typically used in automotive and industrial applications, the connector wedge facilitates secure electrical connections in demanding environments.
Type Bullet connector wedge
Number of Contacts 1
Number of Rows N/A
Case Material Thermoplastic material
Colour Orange
Connection Angle 180°
Current Rating 13A
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 250V
Series AWP

Reviews

Be the first to submit a review

Trustpilot