Amphenol AWM 8S Bullet Connector Wedge 8 Pins Round Connectors Series

Image Representative of Range

Amphenol AWM 8S Bullet Connector Wedge 8 Pins Round Connectors Series

MPN
AWM 8S
Brand
Amphenol
EAN-13
2050002906600
Order Code
11-2671
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.217
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Amphenol's AWM 8S Bullet Connector Wedge is designed with eight pins and belongs to the AWM series of round connectors. This component is typically used in automotive and industrial applications where reliable electrical connections are essential. It ensures secure connectivity with its robust design, making it suitable for challenging environments.
Type Bullet connector wedge
Number of Contacts 8
Number of Rows N/A (Circular)
Case Material Thermoplastic material
Colour Orange
Connection Angle 180°
Current Rating 5A
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 150V
Number of pins 8
Series AWM

Reviews

Be the first to submit a review

Trustpilot