Amphenol AWM 6S Bullet Connector Wedge 6 Pins Round 1 piece

Image Representative of Range

Amphenol AWM 6S Bullet Connector Wedge 6 Pins Round 1 piece

MPN
AWM 6S
Brand
Amphenol
EAN-13
2050002906587
Order Code
11-2670
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.146
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 368 in stock

The Amphenol AWM 6S Bullet connector wedge features six pins and belongs to the AWM series of round connectors. Manufactured by Amphenol, it's designed for reliable electrical connections in harsh environments. Typically used in automotive and industrial applications, this connector ensures robust performance and durability.
Type Bullet connector wedge
Number of Contacts 6
Number of Rows N/A (Circular)
Case Material Thermoplastic material
Colour Orange
Connection Angle 180°
Current Rating NaNA
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 350V AC
Number of pins 6
Series AWM

Reviews

Be the first to submit a review

Trustpilot