Amphenol AWM 6P Connector Wedge 6 Pins Round Series AWM 1 piece

Image Representative of Range

Amphenol AWM 6P Connector Wedge 6 Pins Round Series AWM 1 piece

MPN
AWM 6P
Brand
Amphenol
EAN-13
2050002906570
Order Code
11-2669
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
50+ £0.141
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

The Amphenol AWM 6P Bullet connector wedge features six pins and is part of the AWM series of round connectors. Manufactured by Amphenol, it is designed for secure electrical connections in various industrial applications. Typical uses include wiring harnesses and automotive systems where reliable connectivity is essential.
Type Bullet connector wedge
Number of Contacts 6
Number of Rows N/A (Circular)
Case Material Thermoplastic material
Colour Orange
Connection Angle 180°
Current Rating NaNA
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 250V AC
Number of pins 6
Series AWM

Reviews

Be the first to submit a review

Trustpilot