Christmas Opening Hours and Delivery Dates here
Amphenol AWM 4S Bullet Connector Wedge 4 Pins Round 1 piece

Amphenol AWM 4S Bullet Connector Wedge 4 Pins Round 1 piece

Order Code:

11-2667

Brand: Amphenol MPN: AWM 4S EAN-13: 2050002906563

Discontinued


Amphenol manufactures the AWM 4S Bullet connector wedge, featuring four pins and part of the AWM series of round connectors. This connector wedge is designed for robust performance in harsh environments, making it suitable for industrial and automotive applications. With precise engineering, it ensures reliable electrical connections in demanding settings.
Type Bullet connector wedge
Number of Contacts 4
Current Rating 5A
Case Material Thermoplastic material
Colour Orange
Connection angle 180°
Max. temperature +105°C
Min. temperature -40°C
Nominal Voltage 150V
Series AWM

Trustpilot