Amphenol AWM 4P Bullet Connector Wedge 4 Pins Round Connector Series

Image Representative of Range

Amphenol AWM 4P Bullet Connector Wedge 4 Pins Round Connector Series

MPN
AWM 4P
Brand
Amphenol
EAN-13
2050002906556
Order Code
11-2665
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £0.129
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

Amphenol manufactures the AWM 4P Bullet connector wedge, featuring four pins and belonging to the AWM series of round connectors. The connector is designed for robust, high-quality connections, suitable for demanding environments. It is typically used in automotive, industrial, and telecommunications applications.
Type Bullet connector wedge
Number of Contacts 4
Number of Rows N/A (Circular)
Case Material Thermoplastic material
Colour Orange
Connection Angle 180°
Current Rating 5A
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 150V
Number of pins 4
Series AWM

Reviews

Be the first to submit a review

Trustpilot