Amphenol AWM 3S AWM Bullet Connector 3-Pin Round Series 1 piece

Image Representative of Range

Amphenol AWM 3S AWM Bullet Connector 3-Pin Round Series 1 piece

MPN
AWM 3S
Brand
Amphenol
EAN-13
2050002906549
Order Code
11-2663
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
25+ £0.120
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Amphenol's AWM 3S is a bullet connector wedge with a total of 3 pins, designed for the AWM series of round connectors. This component is typically used for secure and reliable electrical connections in automotive and industrial applications. Its robust design ensures durability and efficient performance in demanding environments.
Type Bullet connector wedge
Number of Contacts 3
Number of Rows N/A (Circular)
Case Material Thermoplastic material
Colour Orange
Connection Angle 180°
Current Rating NaNA
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 350V AC
Number of pins 3
Series AWM

Reviews

Be the first to submit a review

Trustpilot