Amphenol AWM 3P AWM Series Bullet Connector Wedge 3-Pin 1 piece

Image Representative of Range

Amphenol AWM 3P AWM Series Bullet Connector Wedge 3-Pin 1 piece

MPN
AWM 3P
Brand
Amphenol
EAN-13
2050002906532
Order Code
11-2661
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.173
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 150 in stock

Amphenol's AWM 3P Bullet connector wedge is a round connector featuring three pins, ideal for secure and reliable electrical connections. It is typically used in automotive and industrial applications where robust connectivity is required. The part number 02050002906532 ensures compatibility within the AWM series for consistent performance.
Type Bullet connector wedge
Number of Contacts 3
Case Material Thermoplastic material
Colour Orange
Connection Angle 180°
Current Rating 13A
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 250V AC
Number of pins 3
Series AWM

Reviews

Be the first to submit a review

Trustpilot