Amphenol AWM 2P Bullet Connector Wedge 2 Pins AWM Series 1 piece

Image Representative of Range

Amphenol AWM 2P Bullet Connector Wedge 2 Pins AWM Series 1 piece

MPN
AWM 2P
Brand
Amphenol
EAN-13
2050002906518
Order Code
11-2659
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
50+ £0.079
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 570 in stock

Manufactured by Amphenol, the AWM 2P bullet connector wedge features two pins and belongs to the AWM series of round connectors. This component is used for secure and reliable electrical connections in various industrial and automotive applications. With its robust design, it ensures optimal performance in harsh environments.
Type Bullet connector wedge
Number of Contacts 2
Case Material Thermoplastic material
Colour Orange
Connection Angle 180°
Current Rating 13A
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 250V AC
Number of pins 2
Series AWM

Reviews

Be the first to submit a review

Trustpilot