Amphenol AWM 12S Round Bullet Connector Wedge 12 Pins 1 piece

Image Representative of Range

Amphenol AWM 12S Round Bullet Connector Wedge 12 Pins 1 piece

MPN
AWM 12S
Brand
Amphenol
EAN-13
2050002906624
Order Code
11-2658
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.271
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

The Amphenol AWM 12S Bullet Connector Wedge features a total of 12 pins and belongs to the AWM series of round connectors. Manufactured by Amphenol, it is designed for reliable and robust connections in various industrial and automotive applications. This connector ensures secure electrical performance in demanding environments.
Type Bullet connector wedge
Number of Contacts 12
Number of Rows N/A (Circular)
Case Material Thermoplastic material
Colour Orange
Connection Angle 180°
Current Rating 5A
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 150V
Number of pins 12
Series AWM

Reviews

Be the first to submit a review

Trustpilot