Amphenol AWM 12P AWM Bullet Connector Wedge 12 Pins 1 piece

Image Representative of Range

Amphenol AWM 12P AWM Bullet Connector Wedge 12 Pins 1 piece

MPN
AWM 12P
Brand
Amphenol
EAN-13
2050002906617
Order Code
11-2657
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.294
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Amphenol AWM 12P Bullet Connector Wedge features 12 pins and belongs to the AWM series of round connectors. It is typically used in electronic and automotive applications for secure and reliable connectivity. This single piece, identified as part number 02050002906617 or 174-1611, is known for its durability and compatibility.
Type Bullet connector wedge
Number of Contacts 12
Number of Rows N/A
Case Material Thermoplastic material
Colour Orange
Connection Angle 180°
Current Rating 5A
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 150V
Number of pins 12
Series AWM

Reviews

Be the first to submit a review

Trustpilot