Amphenol AW8P AW Series Bullet Connector Wedge 8 Pins 1 piece

Image Representative of Range

Amphenol AW8P AW Series Bullet Connector Wedge 8 Pins 1 piece

MPN
AW8P
Brand
Amphenol
EAN-13
2050002906273
Order Code
11-2656
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.213
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 186 in stock

The Amphenol AW8P Bullet Connector Wedge features eight pins and belongs to the AW series of round connectors. Manufactured by Amphenol, this component is designed to ensure secure and reliable electrical connections. It is typically used in automotive and industrial applications where robust connectivity is required.
Type Bullet connector wedge
Number of Contacts 8
Colour Green
Connection Angle 180°
Current Rating NaNA
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 350V AC
Number of pins 8
Series AW

Reviews

Be the first to submit a review

Trustpilot