Amphenol AW6S AW Series Bullet Connector Wedge 6 Pins

Image Representative of Range

Amphenol AW6S AW Series Bullet Connector Wedge 6 Pins

MPN
AW6S
Brand
Amphenol
EAN-13
2050002906266
Order Code
11-2654
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.362
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The Amphenol AW6S Bullet Connector Wedge is a robust component designed for use in the AW series of round connectors, featuring six pins. It is manufactured by Amphenol, renowned for high-quality electronic connectors, and is known for ensuring secure and reliable connections in demanding environments. This connector wedge is typically used in industrial and automotive applications where durable and dependable connectivity is critical.
Type Bullet connector wedge
Number of Contacts 6
Colour Green
Connection Angle 180°
Current Rating 13A
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 250V AC
Number of pins 6
Series AW

Reviews

Be the first to submit a review

Trustpilot