Amphenol AW6P AW Series Bullet Connector Wedge 6 Pins 1 piece

Image Representative of Range

Amphenol AW6P AW Series Bullet Connector Wedge 6 Pins 1 piece

MPN
AW6P
Brand
Amphenol
EAN-13
2050002906259
Order Code
11-2653
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
20+ £0.295
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The Amphenol AW6P Bullet connector wedge, part number 02050002906259, is a versatile round connector with 6 pins. This component is ideal for secure and reliable electrical connections often used in automotive and industrial applications. Manufactured by Amphenol, it is designed for durability and efficiency in various challenging environments.
Type Bullet connector wedge
Number of Contacts 6
Colour Green
Connection Angle 180°
Current Rating 13A
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 250V AC
Number of pins 6
Series AW

Reviews

Be the first to submit a review

Trustpilot