Amphenol AW4S AW Bullet Connector Wedge 4 Pins Round 1 piece

Image Representative of Range

Amphenol AW4S AW Bullet Connector Wedge 4 Pins Round 1 piece

MPN
AW4S
Brand
Amphenol
EAN-13
2050002906242
Order Code
11-2652
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.173
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

Amphenol manufactures the AW4S Bullet Connector Wedge, which features a total of 4 pins and is part of the AW series of round connectors. This connector is designed for efficient and secure interconnection, often used in industrial and automotive applications. This particular component ensures reliable performance and is supplied as a single piece.
Type Bullet connector wedge
Number of Contacts 4
Number of Rows N/A
Colour Green
Connection Angle 180°
Current Rating 13A
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 250V AC
Number of pins 4
Series AW

Reviews

Be the first to submit a review

Trustpilot