Amphenol AW4P AW Series Bullet Connector Wedge 4 Pins 1 piece

Image Representative of Range

Amphenol AW4P AW Series Bullet Connector Wedge 4 Pins 1 piece

MPN
AW4P
Brand
Amphenol
EAN-13
2050002906235
Order Code
11-2651
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.179
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

Amphenol's AW4P Bullet Connector Wedge features a 4-pin configuration, ideal for secure electrical connections in demanding environments. As part of the AW series of round connectors, it is renowned for its durability and reliability. Common applications include automotive and industrial equipment where robust connectivity is essential.
Type Bullet connector wedge
Number of Contacts 4
Colour Green
Connection Angle 180°
Current Rating 13A
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 250V AC
Number of pins 4
Series AW

Reviews

Be the first to submit a review

Trustpilot