Amphenol AW3S AW Bullet Connector Wedge 3 Pins 1 piece

Image Representative of Range

Amphenol AW3S AW Bullet Connector Wedge 3 Pins 1 piece

MPN
AW3S
Brand
Amphenol
EAN-13
2050002906228
Order Code
11-2649
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
50+ £0.094
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

Amphenol's AW3S Bullet Connector Wedge features three pins and is part of the AW series of round connectors. This component is designed for secure and reliable connections in both industrial and automotive applications. With its robust construction, it ensures stable performance and long-term durability.
Type Bullet connector wedge
Number of Contacts 3
Colour Green
Connection Angle 180°
Current Rating 13A
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 250V AC
Number of pins 3
Series AW

Reviews

Be the first to submit a review

Trustpilot