Amphenol AW3P AW Bullet Connector Wedge 3-Pin Round Connector

Image Representative of Range

Amphenol AW3P AW Bullet Connector Wedge 3-Pin Round Connector

MPN
AW3P
Brand
Amphenol
EAN-13
2050002906211
Order Code
11-2648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
50+ £0.116
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 203 in stock

The Amphenol AW3P Bullet Connector Wedge is manufactured by Amphenol and features three pins in the AW series of round connectors. This reliable connector is typically used in applications requiring secure and efficient electrical connections, such as in automotive and industrial settings. The design ensures easy installation and robust performance in demanding environments.
Type Bullet connector wedge
Number of Contacts 3
Number of Rows N/A (Circular)
Colour Green
Connection Angle 180°
Current Rating 13A
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 250V AC
Number of pins 3
Series AW

Reviews

Be the first to submit a review

Trustpilot