Amphenol AW2S Bullet Connector Wedge 2 Pins Round Series AW 1 piece

Image Representative of Range

Amphenol AW2S Bullet Connector Wedge 2 Pins Round Series AW 1 piece

MPN
AW2S
Brand
Amphenol
EAN-13
2050002906204
Order Code
11-2647
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
50+ £0.116
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 958 in stock

The Amphenol AW2S Bullet Connector Wedge is a robust component featuring two pins, designed for integration with the AW series round connectors. This single-piece item, identified by part numbers such as 02050002906204 and 696-4219, suits various electrical and electronic applications requiring secure and reliable connections. Typical uses include automotive, industrial, and aerospace systems where dependable connectivity is crucial.
Type Bullet connector wedge
Number of Contacts 2
Number of Rows N/A
Colour Green
Connection Angle 180°
Current Rating 5A
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 150V
Number of pins 2
Series AW

Reviews

Be the first to submit a review

Trustpilot