Amphenol AW12S AW Series 12-Pin Bullet Connector Wedge 1 piece

Image Representative of Range

Amphenol AW12S AW Series 12-Pin Bullet Connector Wedge 1 piece

MPN
AW12S
Brand
Amphenol
EAN-13
2050002906303
Order Code
11-2646
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
20+ £0.211
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The Amphenol AW12S Bullet Connector Wedge, part number 02050002906303, features 12 pins and is part of the AW series of round connectors. It is typically used in applications requiring secure and robust electrical connections, such as automotive and industrial equipment. This connector is known for its durability and reliable performance in demanding environments.
Type Bullet connector wedge
Number of Contacts 12
Colour Green
Connection Angle 180°
Current Rating 5A
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 150V
Number of pins 12
Series AW

Reviews

Be the first to submit a review

Trustpilot