Amphenol AW12P AW Bullet Connector Wedge 12 Pins 1 Piece

Image Representative of Range

Amphenol AW12P AW Bullet Connector Wedge 12 Pins 1 Piece

MPN
AW12P
Brand
Amphenol
EAN-13
2050002906297
Order Code
11-2644
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
20+ £0.239
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

Amphenol's AW12P Bullet connector wedge features 12 pins and belongs to the AW series of round connectors. Designed for reliable and efficient connections, it is ideal for applications requiring robust and secure interconnections. This single piece is commonly used in automotive, industrial, and commercial electronic systems.
Type Bullet connector wedge
Number of Contacts 12
Number of Rows N/A
Colour Green
Connection Angle 180°
Current Rating 5A
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 150V
Number of pins 12
Series AW

Reviews

Be the first to submit a review

Trustpilot