Amphenol AT06-2S-MM01 Connector Plug Female Unshrouded 2 Positions

MPN
AT06-2S-MM01
Order Code
14-5721
Country of Origin
China
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1500+ £0.971
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Despatched within 5 working days - 2,800 in stock

The Amphenol Sine Systems AT06-2S-MM01 is a female connector plug with unshrouded design and 2 positions. It is known for its reliability and durability in harsh environments. Common applications include automotive and industrial equipment. The connector is part of the AT series, designed for versatile and secure connections.
Number of Contacts 2
Gender Female
Number of Rows 1

Reviews

Be the first to submit a review

Trustpilot