Amphenol AHDM06-24-09SR Circular Connector Female Shrouded 24SZ 9POS Plug

MPN
AHDM06-24-09SR
Order Code
14-5236
Country of Origin
China
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £18.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 3 in stock

The Amphenol Sine Systems AHDM06-24-09SR is a circular connector with a female shrouded design, 24 series size, and 9 positions. It is constructed for durability and reliable performance in demanding environments. This connector is ideal for industrial and automotive applications where secure and robust connections are needed. Its compact design ensures easy installation and maintenance.
Type Circular Connector Female
Number of Positions 9
Contact Type Female Socket
Mounting Type Cable Mount

Reviews

Be the first to submit a review

Trustpilot