Amphenol 95615-008TRLF MINITEK Header Male Vertical Polarised Shrouded

MPN
95615-008TRLF
Order Code
14-6471
Country of Origin
France
View Full Product Range (50)
Qty Unit Price (Ex VAT)
600+ £0.737
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 1,200 in stock

Amphenol ICC / FCI, 95615-008TRLF, is a male vertical header with polarised shrouding for secure and reliable connections. It features a 2.54 mm pitch and is designed for ease of use in compact spaces. Suitable for applications in consumer electronics, computing, and data communications, it ensures proper orientation with its polarised design. The MINITEK range offers versatile interconnect solutions for various connectivity needs.
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot