Amphenol 91901-31609LF CONAN Connector Male Shrouded Board to Board

MPN
91901-31609LF
Order Code
14-1903
Country of Origin
China
View Full Product Range (50)
Qty Unit Price (Ex VAT)
800+ £0.704
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Despatched within 5 working days - 2,400 in stock

The Amphenol ICC 91901-31609LF is a male shrouded board-to-board connector designed for robust and reliable electronic connections. It features a straight orientation with a 3.00 mm pitch and 16 contacts for efficient data transfer. The connector is typically used in industrial and consumer electronics applications. With its durable design, it ensures stable connections in various conditions.
Pitch 3mm

Reviews

Be the first to submit a review

Trustpilot