Amphenol 87606-310LF DUBOX Connector Male Shrouded 2x10 Thru Mount

MPN
87606-310LF
Order Code
14-1875
Country of Origin
France
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
100+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 204 in stock

The Amphenol ICC 87606-310LF is a Dubox connector designed for secure electrical connections with a 2x10 male shrouded configuration. This thru-mount connector is known for its reliability in demanding environments. It is typically used in telecommunications and data networking applications. The connector ensures robust connections and supports high-density mounting on circuit boards.
Pitch 2.54mm
No. of Rows 2
No. of Ways 20

Reviews

Be the first to submit a review

Trustpilot