Amphenol 87606-304LF 8 Position Female Connector 2.54mm Shrouded

MPN
87606-304LF
Order Code
15-4081
Country of Origin
France
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
200+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

Amphenol ICC's 87606-304LF is an 8 position female connector designed with a 2.54mm shrouded layout, enhancing durability and protection against environmental influences. This connector features a reliable latching mechanism. It is typically used in consumer electronics and medical devices, ideal for board-to-board connections. Its compact design and robust performance make it suitable for demanding applications.
Pitch 2.54mm
No. of Rows 2
No. of Ways 8

Reviews

Be the first to submit a review

Trustpilot