Amphenol 86093968114765V1LF DIN 41612 Connector 96P Style C Female

MPN
86093968114765V1LF
Order Code
15-4079
Country of Origin
India
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
40+ £5.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

The Amphenol ICC 86093968114765V1LF is a DIN 41612 connector featuring 96 positions in a style C, female configuration. It offers reliable performance with a high contact density and robust design. This connector is ideal for telecommunications and data communication equipment. It ensures dependable connections, making it suitable for use in various industrial applications.
Type DIN 41612 Connector
Number of Positions 96
Mounting Angle Vertical
Pitch 2.7mm

Reviews

Be the first to submit a review

Trustpilot