Amphenol 86093968114745V1LF DIN 41612 Connectors Female 96P Style C

MPN
86093968114745V1LF
Order Code
14-2328
Country of Origin
India
View Full Product Range (50)
Qty Unit Price (Ex VAT)
50+ £3.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 30/11/2026

Amphenol ICC / FCI, 86093968114745V1LF, features a female 96-position Style C configuration. It offers high-density connections with reliable performance for electronic applications. This connector is RoHS compliant, ensuring environmental safety. It is typically used in telecommunications and data communications systems.
Type DIN 41612 Connector
Number of Positions 96
Mounting Angle Straight
Pitch 2.7mm

Reviews

Be the first to submit a review

Trustpilot